Part Details for AP1608MBC by Kingbright
Overview of AP1608MBC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1608MBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 270 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 1.2MM | 216 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
AP1608MBC
|
TTI | Standard LEDs - SMD BLUE WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.4400 / $0.4580 | Buy Now |
DISTI #
000000000000997113
|
Sager | Standard LEDs - SMD BLUE WATER CLEAR | 0 |
|
Buy Now |
Part Details for AP1608MBC
AP1608MBC CAD Models
AP1608MBC Part Data Attributes
|
AP1608MBC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP1608MBC
Kingbright
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |