Part Details for AP1M111-S by IDEC Corporation
Overview of AP1M111-S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP1M111-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T0259
|
Newark | Pilot Light 10Mm Ap1 Series Rohs Compliant: Yes |Idec AP1M111-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.3800 | Buy Now |
DISTI #
1885-AP1M111-S-ND
|
DigiKey | PILOT LIGHT 10MM AP1 SERIES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
199-AP1M111S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series | 0 |
|
$6.7100 / $12.2200 | Order Now |
DISTI #
71307900
|
RS | Indicator Pilot Light AP1 Series 10mm Flat 12VAC/DC Blue | IDEC Corporation AP1M111-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3200 / $10.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $9.1900 | Buy Now |
DISTI #
000000000003367514
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series Min Qty: 1 | 0 |
|
$7.9000 / $9.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9400 / $9.1900 | Buy Now |
Part Details for AP1M111-S
AP1M111-S CAD Models
AP1M111-S Part Data Attributes
|
AP1M111-S
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1M111-S
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Voltage-Max | 12 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31 mm |