Part Details for AP1M222-S by IDEC Corporation
Overview of AP1M222-S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1M222-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3580
|
Newark | Pilot Light 10Mm Ap1 Series Rohs Compliant: Yes |Idec AP1M222-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.3800 | Buy Now |
DISTI #
1885-AP1M222-S-ND
|
DigiKey | PILOT LIGHT 10MM AP1 SERIES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
199-AP1M222S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series | 0 |
|
$8.8100 / $11.6800 | Order Now |
DISTI #
71307886
|
RS | Indicator Pilot Light AP1 Series 10mm Dome 24VAC/DC Blue | IDEC Corporation AP1M222-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$11.4300 / $13.4400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Blue 2-Pin RoHS: Compliant |
5 In Stock |
|
$6.7700 / $8.8100 | Buy Now |
DISTI #
000000000003367542
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm AP1 Series Min Qty: 1 | 0 |
|
$7.9000 / $9.4800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Blue 2-Pin RoHS: Compliant |
5 In Stock |
|
$6.7700 / $8.8100 | Buy Now |
Part Details for AP1M222-S
AP1M222-S CAD Models
AP1M222-S Part Data Attributes:
|
AP1M222-S
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1M222-S
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31.5 mm |