Part Details for AP2012SRCPRV by Kingbright
Overview of AP2012SRCPRV by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2012SRCPRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2x1.25x1.1mm (0805) red 120° min 36 mcd typ 100 mcd water clear SMT LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.0365 / $0.0417 | Buy Now |
|
Bristol Electronics | 427 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 1.3MM | 1072 |
|
$0.3990 / $0.9975 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 1.3MM | 1600 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 1.3MM | 480 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT RED, 1.3MM | 9119 |
|
$0.8400 / $2.2400 | Buy Now |
Part Details for AP2012SRCPRV
AP2012SRCPRV CAD Models
AP2012SRCPRV Part Data Attributes:
|
AP2012SRCPRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012SRCPRV
Kingbright
SINGLE COLOR LED, SUPER BRIGHT RED, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AP2012SRCPRV
This table gives cross-reference parts and alternative options found for AP2012SRCPRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2012SRCPRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-C191 | Single Color LED, Orange, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | AP2012SRCPRV vs HSMD-C191 |
CL-230SR-CDTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | AP2012SRCPRV vs CL-230SR-CDTD |
CL-170R-CD-T | SINGLE COLOR LED, RED, 1.4 mm | Citizen Finedevice Co Ltd | AP2012SRCPRV vs CL-170R-CD-T |
HSMD-C670 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | AP2012SRCPRV vs HSMD-C670 |
CL-260HR-CD-TD | SINGLE COLOR LED, HIGH BRIGHT RED, 1.25 mm | Citizen Finedevice Co Ltd | AP2012SRCPRV vs CL-260HR-CD-TD |
HSMD-C191 | SINGLE COLOR LED, ORANGE, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | AP2012SRCPRV vs HSMD-C191 |
CL-260G-CDTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | AP2012SRCPRV vs CL-260G-CDTD |
CL-170R-CD | Single Color LED, Red, Diffused, 1.4mm, | Citizen Electronics Co Ltd | AP2012SRCPRV vs CL-170R-CD |
CL-230UR-CD-TD | Single Color LED, Ultra Bright Red, 1.4mm | Citizen Electronics Co Ltd | AP2012SRCPRV vs CL-230UR-CD-TD |
AA1112H | Single Color LED, Orange, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | AP2012SRCPRV vs AA1112H |