Part Details for AP2012SYC by Kingbright
Overview of AP2012SYC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2012SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP2012SYC
|
Mouser Electronics | Standard LEDs - SMD YEL WATER CLEAR 0805 RoHS: Compliant | 21203 |
|
$0.0790 / $0.3900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3 mm | 1542 |
|
$0.0949 / $0.1779 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3 mm | 992 |
|
$0.1779 / $0.5930 | Buy Now |
DISTI #
AP2012SYC
|
TTI | Standard LEDs - SMD YEL WATER CLEAR 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997161
|
Sager | Standard LEDs - SMD YEL WATER CLEAR 0805 | 0 |
|
Buy Now |
Part Details for AP2012SYC
AP2012SYC CAD Models
AP2012SYC Part Data Attributes
|
AP2012SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012SYC
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |