Part Details for AP22M-2Q4CR by IDEC Corporation
Overview of AP22M-2Q4CR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22M-2Q4CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1355
|
Newark | Led Indicator, 22Mm, 24V, Red, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:22Mm, Forward Current If:24Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Product Range:-, Forward Voltage:24Vdc Rohs Compliant: Yes |Idec AP22M-2Q4CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1600 / $48.9300 | Buy Now |
DISTI #
1885-AP22M-2Q4CR-ND
|
DigiKey | PILOT LIGHT 22MM 24V RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1000 | Buy Now |
DISTI #
199-AP22M2Q4CR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm 24V Red | 2 |
|
$36.6000 | Buy Now |
DISTI #
70341932
|
RS | Pilot Light Ultra Bright 22mm 24V Red | IDEC Corporation AP22M-2Q4CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 139 |
|
$34.3500 / $37.3300 | Buy Now |
|
Onlinecomponents.com | 22mm Ultra-bright LED Pilot Lights RoHS: Compliant |
30 In Stock |
|
$28.8700 / $37.8300 | Buy Now |
DISTI #
000000000005004300
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm 24V Red Min Qty: 1 | 0 |
|
$33.2100 / $39.8600 | Buy Now |
|
Master Electronics | 22mm Ultra-bright LED Pilot Lights RoHS: Compliant |
30 In Stock |
|
$28.8700 / $37.8300 | Buy Now |