Part Details for AP22M-2QHG by IDEC Corporation
Overview of AP22M-2QHG by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22M-2QHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8000
|
Newark | Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:22Mm, Forward Current If:24Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Product Range:Pm5 Series, Forward Voltage:120Vac Rohs Compliant: Yes |Idec AP22M-2QHG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 | Buy Now |
DISTI #
1885-AP22M-2QHG-ND
|
DigiKey | PILOT LIGHT 22MM 120V GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9900 | Buy Now |
DISTI #
199-AP22M2QHG
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm 120V Green | 0 |
|
$37.1600 / $40.7000 | Order Now |
DISTI #
70399644
|
RS | Panel Mount Indicator LED Pilot Light 22mm 120VAC Green AP22M Series | IDEC Corporation AP22M-2QHG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$40.6900 / $44.2300 | Buy Now |
|
Onlinecomponents.com | Green Uni-Color LED Modules RoHS: Compliant |
5 In Stock |
|
$30.9200 / $39.7700 | Buy Now |
DISTI #
3359646
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.3473 / $52.4655 | Buy Now |
DISTI #
3359646
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$44.2287 / $52.0552 | Buy Now |
|
Master Electronics | Green Uni-Color LED Modules RoHS: Compliant |
5 In Stock |
|
$30.9200 / $39.7700 | Buy Now |