Part Details for AP23SEC-F by Kingbright
Overview of AP23SEC-F by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP23SEC-F
AP23SEC-F CAD Models
AP23SEC-F Part Data Attributes
|
AP23SEC-F
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP23SEC-F
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 3mm, 3 X 2.40 MM, 1.05 MM HEIGHT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.40 MM, 1.05 MM HEIGHT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for AP23SEC-F
This table gives cross-reference parts and alternative options found for AP23SEC-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP23SEC-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS020O12C-C0 | Single Color LED, Orange, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | CML Innovative Technologies | AP23SEC-F vs CS020O12C-C0 |