Part Details for AP2M222-W by IDEC Corporation
Overview of AP2M222-W by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for AP2M222-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2833
|
Newark | 12Mm Pilot Light White Rohs Compliant: Yes |Idec AP2M222-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $12.8700 | Buy Now |
DISTI #
1885-AP2M222-W-ND
|
DigiKey | 12MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1100 | Buy Now |
DISTI #
199-AP2M222W
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 12mm Pilot Light White | 0 |
|
$9.2200 / $12.1100 | Order Now |
DISTI #
71307916
|
RS | Indicator Pilot Light AP2 Series 12mm Dome 24VDC White | IDEC Corporation AP2M222-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4800 / $9.1100 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant |
7 In Stock |
|
$9.2100 / $15.3700 | Buy Now |
DISTI #
000000000003367588
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 12mm Pilot Light White | 0 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant |
7 In Stock |
|
$9.2100 / $15.3700 | Buy Now |
Part Details for AP2M222-W
AP2M222-W CAD Models
AP2M222-W Part Data Attributes
|
AP2M222-W
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2M222-W
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 33 mm |