There are no models available for this part yet.
Overview of AP31-200H by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA | |
ADC1443D200HD-C1 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 200 Msps; JESD204B serial outputs | |
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S |
Price & Stock for AP31-200H by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20H0822
|
Newark | Mini-Beam: Aperture, Horizontal Slotted, 5.1 X 6.4 Mm (0.2 X 0.25 In), For Opposed Mode Mini-Beam Sensors - Qty 20 |Banner Engineering AP31-200H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0000 | Buy Now | |
DISTI #
778-AP31-200H
|
Mouser Electronics | Sensor Hardware & Accessories MINI-BEAM: Aperture, Horizontal Slotted, 5.1 x 6.4 mm (0.2 x 0.25 in), For Opposed Mode MINI-BEAM Sensors - QTY 20 | 0 |
|
$38.0000 | Order Now |