Part Details for AP311-22139-1 by Sensata Circuit Breakers
Overview of AP311-22139-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-139LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 39Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for AP311-22139-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000718840
|
Sager | Circuit Breakers | 0 |
|
Buy Now |