Part Details for AP3134N5 by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP3134N5 by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3134N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 1.2A 1 N-Channel SOT-523 MOSFETs ROHS | 2700 |
|
$0.0224 / $0.0441 | Buy Now |