Part Details for AP3216MBCK by Kingbright
Overview of AP3216MBCK by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3216MBCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997174
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for AP3216MBCK
AP3216MBCK CAD Models
AP3216MBCK Part Data Attributes
|
AP3216MBCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP3216MBCK
Kingbright
Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 430 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AP3216MBCK
This table gives cross-reference parts and alternative options found for AP3216MBCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3216MBCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZUBK55W-1 | Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, SMD, 2 PIN | SunLED Group | AP3216MBCK vs ZUBK55W-1 |
KP-3216MBCK | Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 1.1 MM HEIGHT, 1206 | Kingbright | AP3216MBCK vs KP-3216MBCK |
ZUBK55W-4 | Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | SunLED Group | AP3216MBCK vs ZUBK55W-4 |
XZUBK55W | Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | SunLED Group | AP3216MBCK vs XZUBK55W |