There are no models available for this part yet.
Overview of AP4341SNTR-G1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP4341SNTR-G1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP4341SNTR-G1DICT-ND
|
DigiKey | ACDC PSR ACCEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0655 / $0.4400 | Buy Now | |
DISTI #
AP4341SNTR-G1
|
Avnet Americas | Dynamic PSR Accelerator 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP4341SNTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0306 | Buy Now | |
DISTI #
621-AP4341SNTR-G1
|
Mouser Electronics | Current & Power Monitors & Regulators Dynamic PSR 33kHz Fast Detect RoHS: Compliant | 0 |
|
$0.0710 / $0.4100 | Order Now | |
Future Electronics | Current Power Monitors Regulators Dynamic PSR 33kHz Fast Detect RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0678 / $0.0781 | Buy Now | ||
DISTI #
AP4341SNTR-G1
|
Avnet Asia | Dynamic PSR Accelerator 3-Pin SOT-23 T/R (Alt: AP4341SNTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0299 / $0.0334 | Buy Now | |
DISTI #
AP4341SNTR-G1
|
Avnet Silica | Dynamic PSR Accelerator 3-Pin SOT-23 T/R (Alt: AP4341SNTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AP4341SNTR-G1 by Diodes Incorporated
Part Data Attributes for AP4341SNTR-G1 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.7 mm
|
Supply Current-Max (Isup)
|
0.12 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.96 mm
|
Terminal Position
|
DUAL
|
Width
|
1.3 mm
|
Alternate Parts for AP4341SNTR-G1
This table gives cross-reference parts and alternative options found for AP4341SNTR-G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4341SNTR-G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5505ACBZ-P7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA4, 0.80 X 0.80 MM, ROHS COMPLIANT, WLCSP-4 | Rochester Electronics LLC | AP4341SNTR-G1 vs ADL5505ACBZ-P7 |
BQ27Z561YPHT | Impedance Track™ integrated circuit gas gauge solution for 1-series 12-DSBGA -40 to 85 | Texas Instruments | AP4341SNTR-G1 vs BQ27Z561YPHT |
BQ27Z561YPHR-R2 | Impedance track battery gas gauge solution for 1-series cell li-ion battery packs 12-DSBGA -40 to 85 | Texas Instruments | AP4341SNTR-G1 vs BQ27Z561YPHR-R2 |
BQ27Z561YPHT-R1 | Impedance Track™ battery gas gauge solution for 1-series cell Li-ion battery packs 12-DSBGA -40 to 85 | Texas Instruments | AP4341SNTR-G1 vs BQ27Z561YPHT-R1 |
BQ27Z561YPHR-R1 | Impedance Track™ battery gas gauge solution for 1-series cell Li-ion battery packs 12-DSBGA -40 to 85 | Texas Instruments | AP4341SNTR-G1 vs BQ27Z561YPHR-R1 |