Part Details for AP6M222-A by IDEC Corporation
Overview of AP6M222-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for AP6M222-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3988
|
Newark | 16Mm Pilot Light Amber Rohs Compliant: Yes |Idec AP6M222-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $12.8700 | Buy Now |
DISTI #
1885-AP6M222-A-ND
|
DigiKey | 16MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1100 | Buy Now |
DISTI #
199-AP6M222A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light Amber | 4 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
70173308
|
RS | Panel Mount Indicator Pilot Orange LED 0.63" 24 VDC Resistor AP Series | IDEC Corporation AP6M222-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$10.5200 / $12.3700 | Buy Now |
|
Onlinecomponents.com | Miniature Pilot And LIGHt RoHS: Compliant |
45 In Stock |
|
$10.2700 / $11.8300 | Buy Now |
|
Master Electronics | Miniature Pilot And LIGHt RoHS: Compliant |
45 In Stock |
|
$10.2700 / $11.8300 | Buy Now |
Part Details for AP6M222-A
AP6M222-A CAD Models
AP6M222-A Part Data Attributes
|
AP6M222-A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP6M222-A
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 35 mm |