Part Details for AP6M266-W by IDEC Corporation
Overview of AP6M266-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6M266-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2860
|
Newark | 16Mm Pilot Light White Rohs Compliant: Yes |Idec AP6M266-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.9200 | Buy Now |
DISTI #
1885-AP6M266-W-ND
|
DigiKey | 16MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1100 | Buy Now |
DISTI #
70363535
|
RS | Indicator 16.2mm Mounting Hole Size White LED Solder Term 18 mm Lamp Size 6V dc | IDEC Corporation AP6M266-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6900 / $12.1100 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant |
20 In Stock |
|
$6.9800 / $9.0000 | Buy Now |
DISTI #
000000000003367646
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light White Min Qty: 1 | 0 |
|
$8.2500 / $9.9000 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant |
20 In Stock |
|
$6.9800 / $9.0000 | Buy Now |
Part Details for AP6M266-W
AP6M266-W CAD Models
AP6M266-W Part Data Attributes
|
AP6M266-W
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP6M266-W
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 6 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 35 mm |