Part Details for AP7348D-2833RS4-7 by Diodes Incorporated
Overview of AP7348D-2833RS4-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7348D-2833RS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6813
|
Newark | Ldo, Fixed, 0.3A, 2.8/3.3V, X1Dfn1612-Ep Rohs Compliant: Yes |Diodes Inc. AP7348D-2833RS4-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.1890 / $0.5410 | Buy Now |
DISTI #
31-AP7348D-2833RS4-7TR-ND
|
DigiKey | LDO CMOS LOWCURR X1-DFN1612-8 T& Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1019 / $0.1234 | Buy Now |
DISTI #
AP7348D-2833RS4-7
|
Avnet Americas | LDO Regulator Quad 2.8V 300mA 8-Pin X1-DFN T/R - Tape and Reel (Alt: AP7348D-2833RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-AP7348D-2833RS47
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr X1-DFN1612-8 T&R 5K RoHS: Compliant | 0 |
|
$0.1010 / $0.5000 | Order Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr X1-DFN1612-8 TR 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0875 / $0.0965 | Buy Now |
DISTI #
AP7348D-2833RS4-7
|
Avnet Americas | LDO Regulator Quad 2.8V 300mA 8-Pin X1-DFN T/R - Tape and Reel (Alt: AP7348D-2833RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
AP7348D-2833RS4-7
|
Avnet Silica | LDO Regulator Quad 2.8V 300mA 8-Pin X1-DFN T/R (Alt: AP7348D-2833RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |