Part Details for AP7370-36WR-7 by Diodes Incorporated
Overview of AP7370-36WR-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7370-36WR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7370-36WR-7DI-ND
|
DigiKey | IC REG LINEAR 3.6V 300MA SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 / $0.1128 | Buy Now |
DISTI #
AP7370-36WR-7
|
Avnet Americas | LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7370-36WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 / $0.0793 | Buy Now |
DISTI #
621-AP7370-36WR-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K | 2995 |
|
$0.0870 / $0.3900 | Buy Now |
|
Future Electronics | 3.6V Fixed output LDO, SOT25 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0853 / $0.0963 | Buy Now |
DISTI #
AP7370-36WR-7
|
Avnet Americas | LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7370-36WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 / $0.0793 | Buy Now |
DISTI #
AP7370-36WR-7
|
Avnet Silica | LDO Regulator Pos 3.6V 0.3A 5-Pin SOT-25 T/R (Alt: AP7370-36WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1115 | Buy Now |