Part Details for AP8M111-A by IDEC Corporation
Overview of AP8M111-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP8M111-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C2862
|
Newark | 8Mm Pilot Light Amber Rohs Compliant: Yes |Idec AP8M111-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.3800 | Buy Now |
DISTI #
1885-AP8M111-A-ND
|
DigiKey | 8MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6000 | Buy Now |
DISTI #
199-AP8M111A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Amber | 0 |
|
$7.2500 / $10.6200 | Order Now |
DISTI #
71307860
|
RS | Indicator Pilot Light AP8 Series 8mm Flat 12VAC/DC Amber | IDEC Corporation AP8M111-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3200 / $10.9600 | RFQ |
|
Onlinecomponents.com | Ini-Color LED Panel Mount Indicators RoHS: Compliant |
20 In Stock |
|
$6.6800 / $8.6200 | Buy Now |
DISTI #
000000000003367651
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Amber Min Qty: 1 | 0 |
|
$7.9000 / $9.4800 | Buy Now |
|
Master Electronics | Ini-Color LED Panel Mount Indicators RoHS: Compliant |
20 In Stock |
|
$6.6800 / $8.6200 | Buy Now |
Part Details for AP8M111-A
AP8M111-A CAD Models
AP8M111-A Part Data Attributes:
|
AP8M111-A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP8M111-A
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Voltage-Max | 12 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 30 mm |