Part Details for AP8M222-R by IDEC Corporation
Overview of AP8M222-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP8M222-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1382-ND
|
DigiKey | LED PANEL INDICATOR RED 24V IP40 Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
18 In Stock |
|
$6.8500 / $12.4600 | Buy Now |
DISTI #
199-AP8M222R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Red | 18 |
|
$6.8500 / $12.8300 | Buy Now |
DISTI #
70173669
|
RS | Indicator 8.1mm Mounting Hole Size Red LED Solder Term 9.8 mm Lamp Size 24Vac/dc | IDEC Corporation AP8M222-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 18 |
|
$11.0100 / $12.9600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
113 In Stock |
|
$7.1100 / $9.2500 | Buy Now |
DISTI #
000000000003367682
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light Red Min Qty: 1 | 0 |
|
$8.2900 / $9.9500 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
113 In Stock |
|
$7.1100 / $9.2500 | Buy Now |
|
Neutron USA | Indicator 8.1mm Mounting Hole Size Red LED Solder Term 9.8 mm Lamp Size 24Vac/dc | 50 |
|
$66.4300 | Buy Now |
Part Details for AP8M222-R
AP8M222-R CAD Models
AP8M222-R Part Data Attributes
|
AP8M222-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP8M222-R
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 31 mm |