Part Details for AP8M222-W by IDEC Corporation
Overview of AP8M222-W by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP8M222-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5564
|
Newark | 8Mm Pilot Light White Rohs Compliant: Yes |Idec AP8M222-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71307851
|
RS | Indicator Pilot Light AP8 Series 8mm Dome 24VAC/DC White | IDEC Corporation AP8M222-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4300 / $7.9900 | RFQ |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color White 2-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003367684
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 8mm Pilot Light White | 0 |
|
Buy Now |
Part Details for AP8M222-W
AP8M222-W CAD Models
AP8M222-W Part Data Attributes
|
AP8M222-W
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AP8M222-W
IDEC Corporation
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 24 V | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 31 mm |