-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1055-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40538 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
604-APA1606SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant | 16152 |
|
$0.0630 / $0.2800 | Buy Now |
DISTI #
70062797
|
RS | APA1606SYCK Yellow LED, 590 nm 1605 (0602) Clear, Rectangle Lens SMD package | Kingbright APA1606SYCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 490 |
|
$0.1340 / $0.1920 | Buy Now |
|
Future Electronics | Yellow 1.6 x 0.6 x 1.2 mm 110° Water Clear 150 mcd 2 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 36000Reel |
|
$0.0618 / $0.0679 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$0.1638 / $0.3640 | Buy Now | |
DISTI #
APA1606SYCK
|
TTI | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
APA1606SYCK.
|
TTI | Standard LEDs - SMD 1.6X0.6MM LED YLW SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 750 Limited Supply - Call TTI |
|
$0.1360 | Buy Now |
DISTI #
000000000002414306
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd Min Qty: 2000 | 4000 |
|
$0.0586 / $0.0646 | Buy Now |
DISTI #
SMC-apa1606syck
|
Sensible Micro Corporation | Led Uni-Color Yellow 590Nm 2-Pin Chip Led T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 17 |
|
$0.1598 / $0.1720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA1606SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA1606SYCK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |