Part Details for APA2106SECK/J3-PRV by Kingbright
Overview of APA2106SECK/J3-PRV by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA2106SECK/J3-PRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1776-1-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22086 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-APA2106SECKJ3PRV
|
Mouser Electronics | Standard LEDs - SMD 2.1 X 0.6 MM RED SMD LED RoHS: Compliant | 4925 |
|
$0.1590 / $0.5400 | Buy Now |
|
Bristol Electronics | 1620 |
|
RFQ | ||
DISTI #
APA2106SECK/J3-PRV
|
TTI | Standard LEDs - SMD 2.1 X 0.6 MM RED SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000007164757
|
Sager | Standard LEDs - SMD 2.1 X 0.6 MM RED SMD LED | 0 |
|
Buy Now |
Part Details for APA2106SECK/J3-PRV
APA2106SECK/J3-PRV CAD Models
APA2106SECK/J3-PRV Part Data Attributes:
|
APA2106SECK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106SECK/J3-PRV
Kingbright
LED RED CLEAR 2SMD R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.7 cd | |
Luminous Intensity-Nom | 1100 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |