-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Orange, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1059-1-ND
|
DigiKey | LED ORANGE CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92193 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
604-APA2106SECK
|
Mouser Electronics | Standard LEDs - SMD Spr Brt Orange 601nm Water Clear 250mcd RoHS: Compliant | 5901 |
|
$0.0620 / $0.3400 | Buy Now |
DISTI #
V99:2348_18804786
|
Arrow Electronics | LED Uni-Color Orange 610nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2201 | Americas - 1739 |
|
$0.0614 / $0.1855 | Buy Now |
DISTI #
60976568
|
Verical | LED Uni-Color Orange 610nm 2-Pin SMD T/R Min Qty: 96 Package Multiple: 1 Date Code: 2201 | Americas - 1739 |
|
$0.0614 / $0.1214 | Buy Now |
DISTI #
APA2106SECK
|
TTI | Standard LEDs - SMD Spr Brt Orange 601nm Water Clear 250mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001084524
|
Sager | Standard LEDs - SMD Spr Brt Orange 601nm Water Clear 250mcd Min Qty: 2000 | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
SMC-APA2106SECK
|
Sensible Micro Corporation | Led Uni-Color Orange 610Nm 2-Pin Smd T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 94 |
|
$0.1698 / $0.1827 | RFQ |
|
CHIPMALL.COM LIMITED | LED ORANGE CLEAR SMD R/A | 1690 |
|
$0.0709 / $0.1338 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5755 |
|
$0.2800 / $0.4300 | Buy Now |
|
LCSC | 20mA 180mcd 601nm Orange 120 2.1V SMD2.1x1mm Light Emitting Diodes (LED) ROHS | 1690 |
|
$0.0724 / $0.1365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2106SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |