-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1060-1-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
604-APA2106SURCK
|
Mouser Electronics | Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd RoHS: Compliant | 22594 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0619 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 1869 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 1.7MM | 205 |
|
$0.1088 / $0.1740 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 1.7MM | 440 |
|
$0.1305 / $0.4350 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 1.7MM | 1495 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
APA2106SURCK.
|
TTI | Standard LEDs - SMD 2.1X0.6MM LED RA RED SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 800 Limited Supply - Call TTI |
|
$0.3900 | Buy Now |
DISTI #
APA2106SURCK
|
TTI | Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0760 | Buy Now |
DISTI #
000000000001084528
|
Sager | Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd Min Qty: 4000 | 0 |
|
$0.0560 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2106SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |