-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1061-1-ND
|
DigiKey | LED YELLOW CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29655 In Stock |
|
$0.0525 / $0.3500 | Buy Now |
DISTI #
604-APA2106SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant | 4709 |
|
$0.0680 / $0.3500 | Buy Now |
|
Bristol Electronics | 1971 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, WATER CLEAR, 1.7MM | 205 |
|
$0.0995 / $0.1592 | Buy Now |
DISTI #
APA2106SYCK
|
TTI | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0530 / $0.0710 | Buy Now |
|
ComSIT USA | 2.1 X 0.6 MM RIGHT ANGLE SURFACE LED LAMP Single Color LED, Super Bright Yellow, Water Clear, 1.7mm RoHS: Compliant | Europe - 935 |
|
RFQ | |
DISTI #
000000000001084530
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd Min Qty: 2000 | 0 |
|
$0.0530 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2106SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2106SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |