-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.7mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2094-1-ND
|
DigiKey | LED RED CLEAR 2SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1343 In Stock |
|
$0.1089 / $0.5600 | Buy Now |
DISTI #
604-APA2107LSECKJ3PR
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 5558 |
|
$0.1080 / $0.5400 | Buy Now |
DISTI #
36523132
|
Verical | LED Uni-Color Hyper Red 640nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2003 | Americas - 147 |
|
$0.1861 | Buy Now |
DISTI #
000000000005384890
|
Sager | Standard LEDs - SMD 2.1X0.7MM | 0 |
|
Buy Now | |
DISTI #
C1S410301989522
|
Chip1Stop | LEDs | 147 |
|
$0.1861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APA2107LSECK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APA2107LSECK/J3-PRV
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 140 deg |