Part Details for APA300-FGG256 by Microchip Technology Inc
Overview of APA300-FGG256 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APA300-FGG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1548
|
Newark | Proasicplus Fpga, 300K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip APA300-FGG256 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5300 / $252.7400 | Buy Now |
DISTI #
APA300-FGG256-ND
|
DigiKey | IC FPGA 186 I/O 256FBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
90 In Stock |
|
$256.2400 | Buy Now |
DISTI #
APA300-FGG256
|
Avnet Americas | FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: APA300-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$236.5300 / $256.2400 | Buy Now |
DISTI #
494-APA300-FGG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates RoHS: Compliant | 0 |
|
$256.2400 | Order Now |
DISTI #
APA300-FGG256
|
Microchip Technology Inc | ProASICPlus FPGA, 300K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$139.7700 / $256.2400 | Buy Now |
|
Future Electronics | FPGA - Field Programmable Gate Array ProASIC Plus RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$247.7900 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 73728 Total RAM Bits - 186 I/O - 300000 Gates - Standard - 180 MHz - 2.3 to 2.7V - 256-FPBGA (17x17) - RoHS. | 43 Factory Stock |
|
$232.1300 / $671.4200 | Buy Now |
DISTI #
APA300-FGG256
|
Avnet Americas | FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: APA300-FGG256) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$236.5300 / $256.2400 | Buy Now |
|
Ameya Holding Limited | IC FPGA 186 I/O 256FBGA | 3 |
|
RFQ | |
|
NAC | APA300-FGG256 LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$225.0000 / $263.5700 | Buy Now |
Part Details for APA300-FGG256
APA300-FGG256 CAD Models
APA300-FGG256 Part Data Attributes:
|
APA300-FGG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA300-FGG256
Microchip Technology Inc
Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 300000 | |
Number of Inputs | 186 | |
Number of Logic Cells | 8192 | |
Number of Outputs | 186 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 300000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for APA300-FGG256
This table gives cross-reference parts and alternative options found for APA300-FGG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-FGG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA300-FGG256I | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA300-FGG256 vs APA300-FGG256I |
APA300-FG256 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA300-FGG256 vs APA300-FG256 |
APA300-FG256I | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA300-FGG256 vs APA300-FG256I |