Part Details for APB3025YSGC-F01 by Kingbright
Overview of APB3025YSGC-F01 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APB3025YSGC-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1646-1-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1615 In Stock |
|
$0.1116 / $0.5600 | Buy Now |
DISTI #
604-APB3025YSGC-F01
|
Mouser Electronics | Standard LEDs - SMD Yellow/Grn 588/568nm Water Clear 8/12mcd RoHS: Compliant | 5636 |
|
$0.1110 / $0.5500 | Buy Now |
DISTI #
APB3025YSGC-F01
|
TTI | Standard LEDs - SMD Yellow/Grn 588/568nm Water Clear 8/12mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395207
|
Sager | Standard LEDs - SMD Yellow/Grn 588/568nm Water Clear 8/12mcd | 0 |
|
Buy Now | |
|
Chip1Cloud | LED GREEN/YELLOW CLEAR 4SMD | 2320 |
|
RFQ |
Part Details for APB3025YSGC-F01
APB3025YSGC-F01 CAD Models
APB3025YSGC-F01 Part Data Attributes:
|
APB3025YSGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APB3025YSGC-F01
Kingbright
DUAL COLOR LED, YELLOW/SUPER BRIGHT GREEN, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 8.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APB3025YSGC-F01
This table gives cross-reference parts and alternative options found for APB3025YSGC-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APB3025YSGC-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPB-3025YSGC | Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | Kingbright | APB3025YSGC-F01 vs KPB-3025YSGC |