Part Details for APB3227SURKCGKC by Kingbright
Overview of APB3227SURKCGKC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for APB3227SURKCGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1825-1-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2895 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APB3227SURKCGKC
|
Mouser Electronics | Standard LEDs - SMD Hyper Red/Green 250/55MCD 630/570nm RoHS: Compliant | 5778 |
|
$0.1190 / $0.5100 | Buy Now |
|
Future Electronics | Green/Red 3.2 x 2.7 mm 100° 55/80 mcd Clear 2.1/1.95 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1260 / $0.1320 | Buy Now |
DISTI #
APB3227SURKCGKC
|
TTI | Standard LEDs - SMD Hyper Red/Green 250/55MCD 630/570nm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1140 / $0.1340 | Buy Now |
DISTI #
000000000004087819
|
Sager | Standard LEDs - SMD Hyper Red/Green 250/55MCD 630/570nm Min Qty: 2000 | 24000 |
|
$0.1131 / $0.1252 | Buy Now |
Part Details for APB3227SURKCGKC
APB3227SURKCGKC CAD Models
APB3227SURKCGKC Part Data Attributes
|
APB3227SURKCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APB3227SURKCGKC
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, 2mm, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 100 deg |