Part Details for APB3227SURKZGKC by Kingbright
Overview of APB3227SURKZGKC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for APB3227SURKZGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2108-1-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4896 In Stock |
|
$0.2216 / $0.7400 | Buy Now |
DISTI #
604-APB3227SURKZGKC
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 19900 |
|
$0.2160 / $0.7300 | Buy Now |
DISTI #
000000000005384906
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for APB3227SURKZGKC
APB3227SURKZGKC CAD Models
APB3227SURKZGKC Part Data Attributes:
|
APB3227SURKZGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APB3227SURKZGKC
Kingbright
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/550.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |