Part Details for APBA3010SRSGWPR by Kingbright
Overview of APBA3010SRSGWPR by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for APBA3010SRSGWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.1260 / $0.4500 | Buy Now |
|
Quest Components | DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, DIFFUSED WHITE, 2MM | 6396 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, DIFFUSED WHITE, 2MM | 1600 |
|
$0.1560 / $0.6000 | Buy Now |
DISTI #
000000000001464567
|
Sager | Standard LEDs - SMD 3.0X1.0MM BI- RED/GRN SM | 0 |
|
Buy Now |
Part Details for APBA3010SRSGWPR
APBA3010SRSGWPR CAD Models
APBA3010SRSGWPR Part Data Attributes:
|
APBA3010SRSGWPR
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3010SRSGWPR
Kingbright
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, 2mm, 3.0 X 1.0 MM, 2.0 HEIGHT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.0 X 1.0 MM, 2.0 HEIGHT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED/SUPER BRIGHT GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 70.0/16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 660/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |