Part Details for APBA3010YSGC by Kingbright
Overview of APBA3010YSGC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APBA3010YSGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1627 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, YELLOW/SUPER BRIGHT GREEN, 2MM | 727 |
|
$0.1040 / $0.1950 | Buy Now |
|
Quest Components | DUAL COLOR LED, YELLOW/SUPER BRIGHT GREEN, 2MM | 1301 |
|
$0.6020 / $1.5050 | Buy Now |
DISTI #
000000000000997253
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APBA3010YSGC
APBA3010YSGC CAD Models
APBA3010YSGC Part Data Attributes:
|
APBA3010YSGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBA3010YSGC
Kingbright
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 590/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
Alternate Parts for APBA3010YSGC
This table gives cross-reference parts and alternative options found for APBA3010YSGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APBA3010YSGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APBA3010YSGC-F01 | Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | Kingbright | APBA3010YSGC vs APBA3010YSGC-F01 |
KPBA-3010YSGC | Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | Kingbright | APBA3010YSGC vs KPBA-3010YSGC |