-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Hyper Red/green, Water Clear, T-3/4, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1647-1-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48239 In Stock |
|
$0.1024 / $0.5100 | Buy Now |
DISTI #
604-APBD3224SURKCGKC
|
Mouser Electronics | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 800/300mcd RoHS: Compliant | 62018 |
|
$0.1060 / $0.5000 | Buy Now |
DISTI #
V72:2272_18815037
|
Arrow Electronics | LED Bi-Color Green/Hyper Red 574nm/645nm 4-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2114 Container: Cut Strips | Americas - 285 |
|
$0.1047 / $0.4782 | Buy Now |
|
Future Electronics | Red/Green 3.2 x 2.4 mm 20° Water Clear 1300 / 300 mcd SMT LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Future Electronics | Red/Green 3.2 x 2.4 mm 20° Water Clear 1300 / 300 mcd SMT LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
56069627
|
Verical | LED Bi-Color Green/Hyper Red 574nm/645nm 4-Pin Chip LED T/R Min Qty: 57 Package Multiple: 1 Date Code: 2114 | Americas - 285 |
|
$0.1047 / $0.2956 | Buy Now |
|
Quest Components | T-3/4 DUAL COLOR LED, HYPER RED/GREEN, 1.9MM | 159 |
|
$0.1530 / $0.2295 | Buy Now |
|
Quest Components | T-3/4 DUAL COLOR LED, HYPER RED/GREEN, 1.9MM | 856 |
|
$0.2295 / $0.7650 | Buy Now |
DISTI #
APBD3224SURKCGKC-F01
|
TTI | Standard LEDs - SMD Red/Grn 630/570nm Water Clr 800/300mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1020 / $0.1170 | Buy Now |
DISTI #
APBD3224SURKCGKCF01.
|
TTI | Standard LEDs - SMD 3.2X2.4MM BI- RED/GRN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1000 Limited Supply - Call TTI |
|
$0.2240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APBD3224SURKCGKC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APBD3224SURKCGKC-F01
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, T-3/4, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0/300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/574 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |