Part Details for APC1206B100RN by Ohmite Mfg Co
Overview of APC1206B100RN by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APC1206B100RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5786
|
Newark | 1/8 Watts Precision Chip 100 Ohms 0.1% 25Ppm/Reel Rohs Compliant: Yes |Ohmite APC1206B100RN Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
273-APC1206B100RNCT-ND
|
DigiKey | 1/8 WATTS PRECISION CHIP 100 OHM Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0757 / $0.6700 | Buy Now |
DISTI #
284-APC1206B100RN
|
Mouser Electronics | Thin Film Resistors - SMD 100 Ohm 0.1% 1206 25 PPM RoHS: Compliant | 5315 |
|
$0.0750 / $0.6700 | Buy Now |
DISTI #
72489032
|
RS | Precision Film Resistors1/8 Watts Precision Chip 100 Ohms 0.1% 25PPM | Ohmite APC1206B100RN RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1150 | RFQ |
DISTI #
APC1206B100RN
|
Richardson RFPD | THIN FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0797 / $0.0910 | Buy Now |