There are no models available for this part yet.
Overview of APD0520-000 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APD0520-000 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-1201-ND
|
DigiKey | RF DIODE PIN 50V DIE Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9986 / $1.7017 | Buy Now | |
DISTI #
873-APD0520-000
|
Mouser Electronics | PIN Diodes Rs=1.0 Ohms Cj=.25pF Rated 50V RoHS: Compliant | 0 |
|
$1.0200 / $1.5700 | Order Now | |
DISTI #
APD0520-000
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1900 | 0 |
|
$0.9700 | Buy Now |
CAD Models for APD0520-000 by Skyworks Solutions Inc
Part Data Attributes for APD0520-000 by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
GREEN PACKAGE-1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Samacsys Manufacturer
|
Skyworks
|
Additional Feature
|
LOW DISTORTION
|
Application
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.2 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1 Ω
|
Diode Res Test Current
|
10 mA
|
Diode Res Test Frequency
|
500 MHz
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
KA BAND
|
JESD-30 Code
|
S-XUUC-N1
|
Minority Carrier Lifetime-Nom
|
0.12 µs
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for APD0520-000
This table gives cross-reference parts and alternative options found for APD0520-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APD0520-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APD0520-000 | Pin Diode, Silicon, DIE-1 | Alpha Industries | APD0520-000 vs APD0520-000 |
Related Parts for APD0520-000
-
APD0805-000PIN Diodes
-
STTH2003CG-TRRectifier Diodes
-
ATXMEGA256A3U-MHMicrocontrollers
-
WGA122SAD9JHeaders and Edge Type Connectors
-
SMAJ12A-13-FTransient Suppressors
-
AP3302K6TR-G1Switching Regulator or Controllers
-
AM3T-0512S-NZOther Analog ICs
-
ACA1212P2RF/Microwave Amplifiers
-
TPS74801TDRCRQ1Linear Regulator ICs