-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-3/4 SINGLE COLOR LED, HYPER RED, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1086-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10930 In Stock |
|
$0.0853 / $0.4300 | Buy Now |
DISTI #
604-APD3224SURCKF01
|
Mouser Electronics | Standard LEDs - SMD Red Water Clear 635nm 1000mcd RoHS: Compliant | 45929 |
|
$0.0850 / $0.4300 | Buy Now |
|
Future Electronics | Red 3.2 x 2.4 x 2.4 mm 20° Water Clear 2700 mcd 1.95 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 45000Reel |
|
$0.0863 / $0.0951 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 540 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, HYPER RED, 1.9 mm | 656 |
|
$0.1021 / $0.1914 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, HYPER RED, 1.9 mm | 3306 |
|
$0.1276 / $0.6380 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, HYPER RED, 1.9 mm | 432 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
APD3224SURCK-F01.
|
TTI | Standard LEDs - SMD Red Water Clear 635nm 1000mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
$0.1870 | Buy Now |
DISTI #
APD3224SURCK-F01
|
TTI | Standard LEDs - SMD Red Water Clear 635nm 1000mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0960 | Buy Now |
DISTI #
000000000001395238
|
Sager | Standard LEDs - SMD Red Water Clear 635nm 1000mcd Min Qty: 1500 | 33000 |
|
$0.0798 / $0.0889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APD3224SURCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APD3224SURCK-F01
Kingbright
T-3/4 SINGLE COLOR LED, HYPER RED, 1.9mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |