-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-3/4 SINGLE COLOR LED, GREEN, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1089-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8031 In Stock |
|
$0.1854 / $0.6900 | Buy Now |
DISTI #
604-APD3224ZGCF01
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 525nm 2400mcd RoHS: Compliant | 7334 |
|
$0.1980 / $0.4800 | Buy Now |
DISTI #
70062818
|
RS | APD3224ZGC-F01 Green LED, 525 nm Chip LED Clear, Dome Lens SMD package | Kingbright APD3224ZGC-F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1301 |
|
$0.1400 | Buy Now |
|
Future Electronics | Green 3.2 x 2.4 x 2.4 mm 20° Water Clear 3000 mcd 3.3 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
APD3224ZGC-F01
|
TTI | Standard LEDs - SMD Green Water Clear 525nm 2400mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 22500 In Stock |
|
$0.1920 / $0.1960 | Buy Now |
DISTI #
APD3224ZGC-F01.
|
TTI | Standard LEDs - SMD 3.2X2.4MM GRN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1600 In Stock |
|
$0.4000 | Buy Now |
DISTI #
000000000002414333
|
Sager | Standard LEDs - SMD Green Water Clear 525nm 2400mcd Min Qty: 3000 | 1500 |
|
$0.1630 / $0.2120 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR SMD | 1478 |
|
$0.1959 / $0.3703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APD3224ZGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APD3224ZGC-F01
Kingbright
T-3/4 SINGLE COLOR LED, GREEN, 1.8mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 20 deg |