-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1927-1-ND
|
DigiKey | LED YELLOW CLEAR 2SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2755 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-APDA3020LSYCKJ3F
|
Mouser Electronics | Standard LEDs - SMD 3.0X2.0MM RA. YELLOW SMD RoHS: Compliant | 14124 |
|
$0.1330 / $0.5100 | Buy Now |
DISTI #
000000000005384911
|
Sager | Standard LEDs - SMD 3.0X2.0MM RA. YELLOW SMD | 0 |
|
Buy Now | |
DISTI #
C1S410301993589
|
Chip1Stop | LEDs RoHS: Compliant | 9 |
|
$0.2534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDA3020LSYCK/J3-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APDA3020LSYCK/J3-PF
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 10 deg |