Part Details for APED3528VGC/E by Kingbright
Overview of APED3528VGC/E by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for APED3528VGC/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APED3528VGC/E-ND
|
DigiKey | LED GREEN CLEAR 1411 SMD Min Qty: 500 Lead time: 41 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$0.7083 / $0.9066 | Buy Now |
DISTI #
000000000001084806
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APED3528VGC/E
APED3528VGC/E CAD Models
APED3528VGC/E Part Data Attributes:
|
APED3528VGC/E
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APED3528VGC/E
Kingbright
Single Color LED, Green, Water Clear, 2.6mm, 3.50 X 2.80 MM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.50 X 2.80 MM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.1 mm | |
Viewing Angle | 40 deg |