Part Details for APEK81801KES-2MHZ-MH by Allegro MicroSystems LLC
Overview of APEK81801KES-2MHZ-MH by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1606ACPZN1.8-R7 | Analog Devices | 2MHz Boost 1.8Vout | |
DC3127A | Analog Devices | LTC3311-0.875 12.5A 2MHz Auto | |
EVAL-CN0272-SDPZ | Analog Devices | 2MHz photodiode preamp & dark |
Price & Stock for APEK81801KES-2MHZ-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-APEK81801KES-2MHZ-MH-ND
|
DigiKey | HIGH PERF POWER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0000 / $127.5900 | Buy Now |
DISTI #
250-K81801KES2MHZMH
|
Mouser Electronics | Power Management IC Development Tools | 0 |
|
$117.4900 | Order Now |