Part Details for APETD3528SEC by Kingbright
Overview of APETD3528SEC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APETD3528SEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APETD3528SEC-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-APETD3528SEC
|
Mouser Electronics | Standard LEDs - SMD Org 601nm 900mcd 60deg Water Clr RoHS: Compliant | 126 |
|
$0.1280 / $0.5800 | Buy Now |
DISTI #
000000000003580230
|
Sager | Standard LEDs - SMD Org 601nm 900mcd 60deg Water Clr | 0 |
|
Buy Now |
Part Details for APETD3528SEC
APETD3528SEC CAD Models
APETD3528SEC Part Data Attributes
|
APETD3528SEC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APETD3528SEC
Kingbright
SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2.6mm, 3.5 X 2.8 MM, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.5 X 2.8 MM, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 900.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 60 deg |