Part Details for APFA3010SEEVGAPBAC by Kingbright
Overview of APFA3010SEEVGAPBAC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APFA3010SEEVGAPBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002981010
|
Sager | Standard LEDs - SMD RGB 620/525/470nm 300/200/60mcd | 0 |
|
Buy Now |
Part Details for APFA3010SEEVGAPBAC
APFA3010SEEVGAPBAC CAD Models
APFA3010SEEVGAPBAC Part Data Attributes
|
APFA3010SEEVGAPBAC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APFA3010SEEVGAPBAC
Kingbright
T-3/4 TRIPLE COLOR LED, HYPER ORANGE/GREEN/BLUE, 2mm, 3 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER ORANGE/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0/200.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 630/520/468 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 120 deg |