-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2024-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30168 In Stock |
|
$0.0934 / $0.4900 | Buy Now |
DISTI #
604-APG0603SURCTT
|
Mouser Electronics | Standard LEDs - SMD 631nm 0201 Heli-Um 0.6x0.3mm SMD LED RoHS: Compliant | 21164 |
|
$0.0930 / $0.4900 | Buy Now |
|
Future Electronics | Red 0201 140° 105 mcd Clear 1.92 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 50Bag |
|
$0.1030 / $0.1200 | Buy Now |
|
Future Electronics | Red 0201 140° 105 mcd Clear 1.92 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1030 / $0.1070 | Buy Now |
DISTI #
APG0603SURC-TT
|
TTI | Standard LEDs - SMD 631nm 0201 Heli-Um 0.6x0.3mm SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0920 / $0.1180 | Buy Now |
DISTI #
000000000005599616
|
Sager | Standard LEDs - SMD 631nm 0201 Heli-Um 0.6x0.3mm SMD LED Min Qty: 4000 | 0 |
|
$0.0922 / $0.1020 | Buy Now |
DISTI #
APG0603SURC-TT
|
Avnet Asia | 0.65 x 0.35 x 0.2 mm SMD Chip LED Lamp (Alt: APG0603SURC-TT) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED RED CLEAR 2SMD | 2100 |
|
$0.1095 / $0.2031 | Buy Now |
|
LCSC | 10mA 30mcd 631nm Red 140 1.92V 0201 Light Emitting Diodes (LED) ROHS | 2100 |
|
$0.1117 / $0.2072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APG0603SURC-TT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG0603SURC-TT
Kingbright
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 105.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Shape | RECTANGULAR | |
Size | 0.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.4 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for APG0603SURC-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APG0603SURC-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPG-0603SURC-TT | Single Color LED, | Kingbright | APG0603SURC-TT vs KPG-0603SURC-TT |