There are no models available for this part yet.
Overview of APH1608MBCK by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APH1608MBCK by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000997300
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
CAD Models for APH1608MBCK by Kingbright
Part Data Attributes for APH1608MBCK by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
1.60 X 0.80 MM, 0.65 MM HEIGHT, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
6.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.65 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
430 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.65 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for APH1608MBCK
This table gives cross-reference parts and alternative options found for APH1608MBCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH1608MBCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT-1608MBCK | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, SMD, 2 PIN | Kingbright | APH1608MBCK vs KPT-1608MBCK |
KPH-1608MBCK | Single Color LED, Blue, Water Clear, 1.2mm, | Kingbright | APH1608MBCK vs KPH-1608MBCK |
APT1608MBCK | Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, SMD, 2 PIN | Kingbright | APH1608MBCK vs APT1608MBCK |