There are no models available for this part yet.
Overview of APHBM2012LQBDCGKC by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for APHBM2012LQBDCGKC by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APHBM2012LQBDCGKC-ND
|
DigiKey | LED BLUE/GREEN CLEAR 4SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
604-APHBM2012LQBDCGK
|
Mouser Electronics | Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/GREEN SMD RoHS: Compliant | 0 |
|
$0.2230 | Order Now | |
DISTI #
000000000005434908
|
Sager | Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/GREEN SMD | 0 |
|
Buy Now |
CAD Models for APHBM2012LQBDCGKC by Kingbright
Part Data Attributes for APHBM2012LQBDCGKC by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
GREEN/BLUE
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.1 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
2.0/12.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
0.45 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
574/460 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.3 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.8 mm
|
Viewing Angle
|
120 deg
|