Part Details for APHBM2012LZGKSYKC by Kingbright
Overview of APHBM2012LZGKSYKC by Kingbright
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for APHBM2012LZGKSYKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1960-1-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9479 In Stock |
|
$0.1700 / $0.6600 | Buy Now |
DISTI #
604-APHBM2012LZGKSYK
|
Mouser Electronics | Standard LEDs - SMD 2.0x1.2MM LOW CU GREEN/YELLOW SMD RoHS: Compliant | 18620 |
|
$0.1890 / $0.5000 | Buy Now |
DISTI #
V72:2272_18699447
|
Arrow Electronics | LED Bi-Color Green/SB. Yellow 515nm/590nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 499 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2048 Container: Cut Strips | Americas - 650 |
|
$0.1798 / $0.2004 | Buy Now |
DISTI #
V99:2348_18699447
|
Arrow Electronics | LED Bi-Color Green/SB. Yellow 515nm/590nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1919 | Americas - 10 |
|
$0.1684 / $0.1715 | Buy Now |
DISTI #
53322352
|
Verical | LED Bi-Color Green/SB. Yellow 515nm/590nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 499 Package Multiple: 1 Date Code: 2048 | Americas - 650 |
|
$0.1798 / $0.2004 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1990 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1592 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
APHBM2012LZGKSYKC
|
TTI | Standard LEDs - SMD 2.0x1.2MM LOW CU GREEN/YELLOW SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005434916
|
Sager | Standard LEDs - SMD 2.0x1.2MM LOW CU GREEN/YELLOW SMD Min Qty: 20000 | 0 |
|
$0.1760 / $0.1940 | Buy Now |
Part Details for APHBM2012LZGKSYKC
APHBM2012LZGKSYKC CAD Models
APHBM2012LZGKSYKC Part Data Attributes
|
APHBM2012LZGKSYKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012LZGKSYKC
Kingbright
LED GRN/YLW 525NM 590NM 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | DUAL COLOR LED |