Part Details for APHBM2012SURKZGC by Kingbright
Overview of APHBM2012SURKZGC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for APHBM2012SURKZGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1754-1-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60704 In Stock |
|
$0.2619 / $0.8800 | Buy Now |
DISTI #
604-APHBM2012SURKZGC
|
Mouser Electronics | Standard LEDs - SMD 2.0X1.25MM BI-CLR R/G SMD LED RoHS: Compliant | 5368 |
|
$0.2620 / $0.7800 | Buy Now |
|
Future Electronics | Red/Green 2 x 1.25 x 0.45 mm 120º Water Clear 220/300 mcd 2.5/4.1 V Chip LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
APHBM2012SURKZGC
|
TTI | Standard LEDs - SMD 2.0X1.25MM BI-CLR R/G SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.2610 / $0.2760 | Buy Now |
DISTI #
000000000005424775
|
Sager | Standard LEDs - SMD 2.0X1.25MM BI-CLR R/G SMD LED Min Qty: 2000 | 0 |
|
$0.2414 / $0.2677 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/RED CLEAR CHIP SMD | 1925 |
|
$0.2810 / $0.5066 | Buy Now |
Part Details for APHBM2012SURKZGC
APHBM2012SURKZGC CAD Models
APHBM2012SURKZGC Part Data Attributes
|
APHBM2012SURKZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012SURKZGC
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0/300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR | |
Peak Wavelength | 650/515 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |