-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2117-1-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51 In Stock |
|
$0.1842 / $0.7100 | Buy Now |
DISTI #
604-APHBM2012SURKZGK
|
Mouser Electronics | Standard LEDs - SMD 2.0X1.25MM LED RoHS: Compliant | 7990 |
|
$0.1940 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1882 | Buy Now |
DISTI #
APHBM2012SURKZGKC
|
TTI | Standard LEDs - SMD 2.0X1.25MM LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1820 / $0.2050 | Buy Now |
DISTI #
000000000005599620
|
Sager | Standard LEDs - SMD 2.0X1.25MM LED Min Qty: 2000 | 0 |
|
$0.1768 / $0.1959 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/RED CLEAR 4SMD | 1265 |
|
$0.2978 / $0.5052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHBM2012SURKZGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012SURKZGKC
Kingbright
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/280.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |