-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HYPER RED, 1.3mm, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1097-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110683 In Stock |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
604-APHCM2012SURCK
|
Mouser Electronics | Standard LEDs - SMD Red 635nm Water Clear RoHS: Compliant | 4554 |
|
$0.0500 / $0.3000 | Buy Now |
|
Future Electronics | Red 2.0 x 1.25 x 0.5 mm 110° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.0530 / $0.0582 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, 1.3 mm | 167865 |
|
$0.0362 / $0.1380 | Buy Now |
DISTI #
APHCM2012SURCK-F01.
|
TTI | Standard LEDs - SMD 2.0X1.2MM LED RED SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 75 Limited Supply - Call TTI |
|
$0.1020 | Buy Now |
DISTI #
APHCM2012SURCK-F01
|
TTI | Standard LEDs - SMD Red 635nm Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
000000000001395297
|
Sager | Standard LEDs - SMD Red 635nm Water Clear Min Qty: 2000 | 0 |
|
$0.0434 / $0.0485 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RED CLEAR CHIP SMD | 315 |
|
$0.0641 / $0.1173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHCM2012SURCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHCM2012SURCK-F01
Kingbright
SINGLE COLOR LED, HYPER RED, 1.3mm, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for APHCM2012SURCK-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHCM2012SURCK-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPHCM-2012SURCK | Single Color LED, Hyper Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Kingbright | APHCM2012SURCK-F01 vs KPHCM-2012SURCK |